RS PRO 8lb Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 762 mm Stainless Steel

RS Stock No.:
4236635
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
RS stock number 4236635
Product description RS PRO 8lb Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 762 mm Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Heavy Duty Extendable Telescopic Magnetic Pick-Up Tool With 8 lb Lift Capacity

Introducing the RS PRO heavy duty magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long extendable stainless steel shaft of up to 30" that offers excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 8 lb. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket and an ergonomic stylish red handle.

Features and benefits

• Extendable shaft of up to 30" that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Stainless steel structure offering excellent corrosion resistance and durability
• Lift capacity of up to 8 lb
• Ergonomic red handle for enhanced comfort and grip

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Extendable magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects with a diameter of 15.6 mm.

What is the length?

When collapsed, the overall length of this pick up tool is 174 mm. When fully extended, the overall length of this pick up tool is 764 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 8 lb.


Specifications

Attribute Value
Brand RS PRO
Lift Capacity 8 lb
Overall Length 762 mm
Type Magnetic, Telescopic
Extendable Yes
Material Stainless Steel
Checking stock...
IDR
308,061.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1308,061.93
*price per unit indicative
"RS PRO 8lb Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 762 mm Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda