Bahco 160 mm Side Cutters

RS Stock No.:
8064904
Mfr. Prt No.:
21HDG-160A
Brand:
Bahco

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8064904
Product description Bahco 160 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number 21HDG-160A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Heavy Duty Ergonomic Angled Side Cutting Pliers

Heavy duty, ergonomic side cutters constructed from high performance alloy steel and Angled at 14° for increased accessibility. Ideal for nail cutting

Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 62 HRC


Specifications

Attribute Value
Brand Bahco
Overall Length 160 mm
Type Side Cutters
Jaw Length 18.0 mm
Maximum Cutting Capacity 2.5 mm
Material Alloy Steel
Checking stock...
IDR
930,793.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1930,793.86
*price per unit indicative
"Bahco 160 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda