RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load

RS Stock No.:
7898548
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
RS stock number 7898548
Product description RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

RS Pro Large Heavy Duty 3 Shelf Trolley Cart

RS Pro Large Utility trolleys and carts are made from recyclable polyethylene (PE) suitable for tough environments. The Trolleys have 3 shelves plus are simple and easy to put together. The trolleys are designed with built-in push and pull handles at one end of the top tray. Swivel rubber cushion pneumatic wheels / tyres ensuring the trolleys are easy to move and transport heavy loads. 2 of the wheels / tyres are braked for added safety when the trolley is stationary.

Note

275 mm clearance between shelves

Features and Benefits:

Trolley / Tray trolley
General purpose / multi-purpose
Suitable for most tough environments
Made from recyclable polyethylene (PE)
Moisture resistant
Impact resistant
Anti-slip shelves – lipped edges
Fitted with shelves – trays
Push and pull handle – on one side of top tray
4 x Swivel wheels / Tyres (2 wheels / Tyres complete with brakes)
Tyres / Wheels are pneumatic
Black finish
Easy to use and move around
Quick and easy to assemble

Applications:

General purpose
Schools
Catering
Food industry
Workshops
Factories
Home use
Multi-purpose

Shelf Options:

3 Shelves – lipped edges of 12 mm
Shelf clearance 275 mm
Top shelf size 810 mm x 610 mm
Middle and bottom shelf sizes 812 mm x 595 mm
Non-slip
Moisture resistant

Wheels:

4 x Pneumatic Swivel wheels / Tyres.
Wheels / Tyres are made from rubber cushion.
Wheel / Tyres diameter of 200 mm.
Trolley Wheels / Tyres have 2 brakes fitted.

What is the kg load capacity?

350 kg

What are Trolley Brakes?

Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that is suits your requirements.


Specifications

Attribute Value
Brand RS PRO
Frame Material Aluminium, Plastic
Wheel Type Castor
Load Capacity 350 kg
Wheel Material Rubber
Type Trolley
Overall Height 975 mm
Wheel Features Braked
Brakes Yes
Platform Length 885 mm
Platform Width 610 mm
Platform Dimensions 810 x 610 mm
Wheel Diameter 200 mm
Number of Levels 3
Checking stock...
IDR
16,935,119.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,935,119.84
*price per unit indicative
"RS PRO 3 Shelf Aluminium, Plastic Trolley Trolley, 810 x 610mm, 350kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda