HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

RS Stock No.:
0450593
Mfr. Prt No.:
309-10640 TF21-6.4/3.2-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0450593
Product description HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 309-10640 TF21-6.4/3.2-PO-X-BK
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
RS stock number 0450593
Product description HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 309-10640 TF21-6.4/3.2-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 6.4 mm
Shrunk Diameter 3.2 mm
Colour Black
Sleeve Type Heat Shrink
Shrink Ratio 2:1
Sleeve Length 5 m
Material Cross Linked Polyolefin
Flame Retardant Yes
Series TF21
Checking stock...
IDR
285,615.47
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1285,615.4757,123.09
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products