HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

RS Stock No.:
0450503
Mfr. Prt No.:
323-10190 MU47-19/6-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0450503
Product description HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-10190 MU47-19/6-PO-X-BK
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
RS stock number 0450503
Product description HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-10190 MU47-19/6-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 19 mm
Shrunk Diameter 6 mm
Colour Black
Sleeve Type Heat Shrink
Shrink Ratio 4:1
Sleeve Length 1 m
Material Cross Linked Polyolefin
Series MU47
Checking stock...
IDR
312,362.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1312,362.42
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products