HellermannTyton Cross Linked Polyolefin Black, Blue, Clear, Green/Yellow, Red Cable Sleeve Kit, 1.5mm Diameter, 40mm

RS Stock No.:
0151830
Mfr. Prt No.:
380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIX
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0151830
Product description HellermannTyton Cross Linked Polyolefin Black, Blue, Clear, Green/Yellow, Red Cable Sleeve Kit, 1.5mm Diameter, 40mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIX
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
RS stock number 0151830
Product description HellermannTyton Cross Linked Polyolefin Black, Blue, Clear, Green/Yellow, Red Cable Sleeve Kit, 1.5mm Diameter, 40mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

ShrinKit 321 Universal Heatshrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in a handy assembly kit. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple as the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

This kit contains a range of general purpose tubin

APPROVALS : RoHS, SAE

Features and Benefits

• Reusable kit
• Wide range of sizes, colours and lengths
• Insulating
• Bend protection
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +135 °C

Product Application Information

• Electronics industry
• Electrical installation


Specifications

Attribute Value
Brand HellermannTyton
Series ShrinKit 321 Universal
Colour Black, Blue, Clear, Green/Yellow, Red
Sleeve Diameter 1.5 mm, 3 mm, 6 mm, 12 mm, 24 mm
Sleeve Length 40 mm, 50 mm, 60 mm, 100 mm, 170 mm, 200 mm, 603 mm
Maximum Operating Temperature +135 °C
Shrink Ratio 3:1
Quantity Included 975
Adhesive Lined No
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -55 °C
Material Cross Linked Polyolefin
Dielectric Strength 20 kV/mm
Standards Met RoHS
Checking stock...
IDR
3,128,449.14
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,128,449.14
*price per unit indicative
"HellermannTyton Cross Linked Polyolefin Black, Blue, Clear, Green/Yellow, Red Cable Sleeve Kit, 1.5mm Diameter, 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda