HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm
- RS Stock No.:
- 7114783
- Mfr. Prt No.:
- 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7114783 |
| Product description | HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7114783 |
| Product description | HellermannTyton Cross Linked Polyolefin Black, Blue, Green/Yellow, Red, White Cable Sleeve Kit, 3mm Diameter, 35mm |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ShrinKit 321 Universal Basic Heatshrink Tubing Kit
The ShrinKit 321 Universal basic has set a new standard in heat shrink tubing. The universal basic offers many applications with the ideal ratio of 3:1 being perfectly suited to the electronics industry and electrical installation.
Features and Benefits
• Compact and handy kit
• Case can be re-used for storing nails, screws, nuts, fish hooks, etc.
• Self-extinguishing outside wall
• Dielectric strength: 20 kV/mm
• Operating temperature: -55 to 135°C
Why should I use ShrinKit 321 Universal Basic heatshrink tubing kit?
This compact kit contains a selection of widely used coloured tubing in five sizes and five colours in different lengths. The kit contains 177 pieces in total. The heat shrinkable tubing has a 3:1 shrink ratio offering a variety of applications and usability.
What comes in the box?
• 177 pre-cut pieces in five sizes
• Sizes range from 3mm to 18mm
• Black and coloured tubing
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black, Blue, Green/Yellow, Red, White |
| Sleeve Diameter | 3 mm, 6 mm, 9 mm, 12 mm, 18 mm |
| Sleeve Length | 35 mm |
| Shrink Ratio | 3:1 |
| Adhesive Lined | No |
| Material | Cross Linked Polyolefin |
| Fire Behaviour | Self-extinguishing |
| Dielectric Strength | 20 kV/mm |
| Standards Met | RoHS Compliant |