HellermannTyton Cross Linked Polyolefin Black Cable Sleeve Kit, 1.5mm Diameter, 35mm Length, ShrinKit 321 Basic Series

RS Stock No.:
0151846
Mfr. Prt No.:
380-03001 SHRINKIT 321 BASIC-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0151846
Product description HellermannTyton Cross Linked Polyolefin Black Cable Sleeve Kit, 1.5mm Diameter, 35mm Length, ShrinKit 321 Basic Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03001 SHRINKIT 321 BASIC-PO-X-BK
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
RS stock number 0151846
Product description HellermannTyton Cross Linked Polyolefin Black Cable Sleeve Kit, 1.5mm Diameter, 35mm Length, ShrinKit 321 Basic Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 380-03001 SHRINKIT 321 BASIC-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

ShrinKit 321 Basic Heat-shrink Tubing Kit

The ShrinKit 321 Basic contains a selection of black heat-shrink tubing in a range of 5 sizes and has an application range from 1 mm to 16 mm.

Features and Benefits

• Dielectric strength: 20 kV/mm according to ASTM D 2671
• Tubing supplied in a useful and compact kit
• Kit contains 220 precut pieces in five different sizes
• Ideal ratio of 3:1
• Self extinguishing tubing


Specifications

Attribute Value
Brand HellermannTyton
Series ShrinKit 321 Basic
Colour Black
Sleeve Diameter 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm
Sleeve Length 35 mm, 80 mm
Maximum Operating Temperature +135 °C
Shrink Ratio 3:1
Quantity Included 220
Adhesive Lined No
Fire Behaviour Self-extinguishing
Minimum Operating Temperature -55 °C
Material Cross Linked Polyolefin
Dielectric Strength 20 kV/mm
Standards Met RoHS
Checking stock...
IDR
945,793.13
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1945,793.13
*price per unit indicative
"HellermannTyton Cross Linked Polyolefin Black Cable Sleeve Kit, 1.5mm Diameter, 35mm Length, ShrinKit 321 Basic Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda