3M Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series

RS Stock No.:
0407808
Mfr. Prt No.:
TE100042064
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0407808
Product description 3M Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series
Manufacturer / Brand 3M
Manufacturer part number TE100042064
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
RS stock number 0407808
Product description 3M Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series
Manufacturer / Brand 3M
Manufacturer part number TE100042064

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications


Specifications

Attribute Value
Brand 3M
Colour Black
Flame Retardant Yes
Sleeve Diameter 9 mm
Sleeve Length 7 m
Adhesive Lined No
Shrink Ratio 3:1
Shrunk Diameter 3 mm
Sleeve Type Heat Shrink
Material Polyolefin
Series HSR 3000
Checking stock...
IDR
863,139.81
Out of stock
Price Box (1 Box of 7 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
1863,139.81123,305.69
*price per unit indicative
"3M Heat Shrink Tubing, Black 9mm Sleeve Dia. x 7m Length 3:1 Ratio, HSR 3000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products