HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

RS Stock No.:
0449149
Mfr. Prt No.:
300-73030 TCN20-2.4/1.2-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0449149
Product description HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 300-73030 TCN20-2.4/1.2-PO-X-BK
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
RS stock number 0449149
Product description HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 300-73030 TCN20-2.4/1.2-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heatshrink tubing (TCN)

APPROVALS : UL224 125 °C 600V VW-1

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.


Specifications

Attribute Value
Brand HellermannTyton
Series TCN20
Colour Black
Flame Retardant Yes
Sleeve Diameter 2.4 mm
Adhesive Lined No
Sleeve Length 5 m
Shrink Ratio 2:1
Shrunk Diameter 1.2 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Checking stock...
IDR
150,202.48
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1150,202.4830,040.50
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products