TE Connectivity Heat Shrink Cable Markers, Pre-printed “E”, White, 4 → 12mm Dia. Range
- RS Stock No.:
- 0393324
- Mfr. Prt No.:
- TRSA-1019/G/1/E
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0393324 |
| Product description | TE Connectivity Heat Shrink Cable Markers, Pre-printed "E", White, 4 → 12mm Dia. Range |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | TRSA-1019/G/1/E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0393324 |
| Product description | TE Connectivity Heat Shrink Cable Markers, Pre-printed "E", White, 4 → 12mm Dia. Range |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | TRSA-1019/G/1/E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Colour | White |
| Legend | E |
| Maximum Operating Temperature | +135 °C |
| Minimum Cable Diameter | 4 mm |
| Resistant To | Flame, Fluid |
| Quantity | 100 |
| Printable | No |
| Tensile Strength | 5 MPa |
| Affixing Method | Heat Shrink |
| Minimum Operating Temperature | -55 °C |
| Maximum Cable Diameter | 12 mm |
| Material | Polyolefin |
| Operating Temperature Range | -55 → +135 °C |
| Cable Diameter Range | 4 → 12 mm |