TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter

RS Stock No.:
2027748
Mfr. Prt No.:
D-142-50
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2027748
Product description TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number D-142-50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

APPROVALS : NAS-1745 (aeronautics) and MIL-STD-105 (military)


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Length 15.75 mm
Minimum Cable Diameter 1.4 mm
Minimum Operating Temperature -55 °C
Dielectric Strength 1 kV
Maximum Cable Diameter 3.18 mm
Material PVDF
Colour Natural
Checking stock...
IDR
240,932.33
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1240,932.3324,093.23
*price per unit indicative
"TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda