TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row

RS Stock No.:
6831780
Mfr. Prt No.:
1-292254-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831780
Product description TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-292254-2
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
RS stock number 6831780
Product description TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-292254-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

TE Connectivity 2.0mm Single Row Panel Mount Headers - CT Series

CT series single row panel mount plug style headers with a 2.0mm centreline. These plug style, shrouded, feed through panel mount headers have UL 94V-0 66 nylon housings, tin plated brass pin contacts and accept a wire size of 22 to 30 AWG. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.


Specifications

Attribute Value
Brand TE Connectivity
Series AMP-CT
Length 33.4 mm
Number of Contacts 12
Number of Rows 1
Width 6.8 mm
Pitch 2 mm
Housing Material Nylon
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
161,950.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1161,950.1632,390.03
*price per unit indicative
"TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda