Amphenol, T816, 10 Way, 2 Row, Straight PCB Header

RS Stock No.:
8323714
Mfr. Prt No.:
T816110A1S102CEU
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8323714
Product description Amphenol, T816, 10 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Amphenol ICC
Manufacturer part number T816110A1S102CEU
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
RS stock number 8323714
Product description Amphenol, T816, 10 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Amphenol ICC
Manufacturer part number T816110A1S102CEU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm Amphenol T816 Range

Amphenol T816 Series 2.54mm Header Connectors with Latch

T816 series header connectors with a 2.54mm pitch. These wire to board T816 2.54mm PCB mount header connectors are made from black UL 94V-0 PBT, have gold flash plated contacts and are available as vertical or right angle mounting and with short or long latches.
Part numbers T816-1-XX-XX-XX-01-CEU - Short latch
Part numbers T816-1-XX-XX-XX-02-CEU - Long latch


Specifications

Attribute Value
Brand Amphenol ICC
Series T816
Pitch 2.54 mm
Number of Contacts 10
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 3.0 A
Checking stock...
IDR
15,943.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,943.28
*price per unit indicative
"Amphenol, T816, 10 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products