Samtec, Tiger Eye TFM, 10 Way, 2 Row, Straight PCB Header

RS Stock No.:
7655907
Mfr. Prt No.:
TFM-105-01-L-D
Brand:
Samtec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7655907
Product description Samtec, Tiger Eye TFM, 10 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Samtec
Manufacturer part number TFM-105-01-L-D
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
RS stock number 7655907
Product description Samtec, Tiger Eye TFM, 10 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Samtec
Manufacturer part number TFM-105-01-L-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Through Hole Mount Headers - TFM Series

These TFM Series Headers from Samtec are Through Hole Terminal Strips with a 1.27 mm pitch.

Note

For mating Board to Board Sockets see SFM Series, stock number 507-7308 typical
For mating IDC cable assemblies see SFSD Series, stock number 767-9221 typical

Current rating 2A
Operating temperature -55 to 125°C
TFM-1xx-01-L-D: 0.38 μm Gold plating on contact area and Matte Tin on tails
TFM-1xx-01-S-D-WT: 0.76 μm Gold plating on contact area and Matte Tin on tails
TFM-1xx-01-S-D-WT: with Weld Tabs
TFM-1xx-01-L-D-RA: for Right Angle / Horizontal orientation


Specifications

Attribute Value
Brand Samtec
Series Tiger Eye TFM
Pitch 1.27 mm
Number of Contacts 10
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board, Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 5.0 A
Checking stock...
IDR
26,851.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,851.84
*price per unit indicative
"Samtec, Tiger Eye TFM, 10 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda