Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7

RS Stock No.:
1254410
Mfr. Prt No.:
XB5AD912R4K7
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254410
Product description Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AD912R4K7
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
RS stock number 1254410
Product description Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AD912R4K7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.

From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.

Features & Benefits

  • Known as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use Pot.

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer (Pot) features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14

  • Made from cermet (heat resistant).

  • Green Premium product.

How do Potentiometers work?

A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes


Specifications

Attribute Value
Brand Schneider Electric
Potentiometer Type Rotary
Maximum Resistance 4.7 kΩ
Number of Gangs 1
Power Rating 1 W
Electrical Taper Linear
Element Material Cermet
Mounting Type Panel Mount
Termination Style Faston, Plug In Connector, Screw
Shaft Length 30.2 mm
Shaft Diameter 6 mm
Tolerance ±10 %
Actuator Type Knurled Shaft
Series XB5
Checking stock...
IDR
1,642,892.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,642,892.07
*price per unit indicative
"Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products