TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 182734-2
- RS Stock No.:
- 0532456
- Mfr. Prt No.:
- 182734-2
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0532456 |
Product description | TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 182734-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 182734-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0532456 |
Product description | TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 182734-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 182734-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Crimp Terminals
Note
For tooling use stock no. 449-376
Snaps into crimp socket shells stock no. 532-333, etc.
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | AMPMODU HE14 |
For Use With | AMPMODU HE14 Connector Housing |
Minimum Wire Size mm² | 0.08 mm² |
Maximum Wire Size mm² | 0.2 mm² |
Minimum Wire Size AWG | 28 AWG |
Maximum Wire Size AWG | 24 AWG |
Minimum Operating Temperature | -55 °C |
Maximum Contact Resistance | 20 mΩ |
Maximum Operating Temperature | +125 °C |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Gender | Female |