TE Connectivity, HDSCS Automotive Connector Socket 4 Way

RS Stock No.:
7187261
Mfr. Prt No.:
1-1418390-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187261
Product description TE Connectivity, HDSCS Automotive Connector Socket 4 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1418390-1
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
RS stock number 7187261
Product description TE Connectivity, HDSCS Automotive Connector Socket 4 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1418390-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

TE Connectivity HDSC Sealed MCP 2.8 Receptacle Housings

A range of Heavy Duty Sealed Connector Series (HDSCS) receptacle style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 receptacles as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism.


Specifications

Attribute Value
Brand TE Connectivity
Type Automotive Connector
Depth 31.25 mm
Series HDSCS
Height 25.7 mm
Colour Black
Number of Contacts 4
Number of Rows 2
Width 43 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
28,530.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,530.08
*price per unit indicative
"TE Connectivity, HDSCS Automotive Connector Socket 4 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda