RS PRO Blue Safety Helmet Adjustable

RS Stock No.:
9185646
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
RS stock number 9185646
Product description RS PRO Blue Safety Helmet Adjustable
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO HDPE Endurance Safety Helmet

The RS Pro endurance safety helmet is a high-density polypropylene shell helmet, ideal for personal protection in professional applications. Not only does this helmet offers you the highest level of protection, but it is lightweight and comfortable, ensuring wearer comfort over long periods. The endurance safety helmet combines all you require with updated styles, excellent standards in head protection no matter the job or location.

APPROVALS : CE Certified

The RS PRO Endurance Safety Helmet is available in the following colors;

918-5636 is a red HDPE Safety Helmet (Inner Hard Hat harnesses are self assembly by the end-user, not supplied ready-assembled)
918-5630 is a white HDPE Safety Helmet (Inner Hard Hat harnesses are self-assembly by the end-user, not supplied ready-assembled)
918-5642 is a green HDPE Safety Helmet
918-5646 is a blue HDPE Safety Helmet
918-5649 is a yellow HDPE Safety Helmet
918-5655 is an orange HDPE Safety Helmet

Features and Benefits

• Shell helmet
• High-density polypropylene
• 4 point plastic suspension harness
• Adjustable buckle
• Soft sweatband
• Lateral deformation

Applications

Hard hats are typically used in industrial and construction environments where the head might need to be protected from falling debris or impact from objects. They are a common piece of health and safety equipment and are vital to ensuring the protection of workers in potentially dangerous environments. There are various types of hard hat available, and care should be taken to ensure that the right hard hat is selected for the right job.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Accessory Slots No
Vented No
Chin Strap Included No
Complies with EN 397 Yes
Lining No
Additional EN Standards EN 50365
Colour Blue
Integrated Eye Shield No
Rain Gutter No
Peak Type Standard
Adjustable Size Yes
Material PP
Integral Sweatband Yes
Checking stock...
IDR
107,617.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,617.14
*price per unit indicative
"RS PRO Blue Safety Helmet Adjustable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda