Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel

RS Stock No.:
4589591
Mfr. Prt No.:
3477UFR125P63
Brand:
Tente
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
RS stock number 4589591
Product description Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UFR125P63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Tente Alpha Castor Wheel

The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Features and Benefits

Total lock for simultaneously locking the wheel and swivel housing
User friendly central lock for simultaneously locking more than one castor using a central actuation lever
Optimised steering with a directional lock for steering around bends as well as straight lines
Variable fitting options for a large range of applications
Double ball bearing swivel head for easy steering
Low vibration and shock absorbing properties due to extra soft wheels
Ergonomically friendly wheels with optimised rolling resistance
Wheels made from heat resistant materials for extreme environments
Low wear and tear
All metal components made from stainless steel
Swivel bearing with dust ring for uninterrupted movement
Sealed bearings to protect against water spray and dirt
Quiet rolling for a noise reduced working environment

Product Application Information

The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 250 kg
Overall Height 161 mm
Wheel Width 40 mm
Fixing Plate Dimensions 137 x 105 mm
Rotation Braked Swivel
Application Industrial
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Features Dustguard, Non-Marking, Quiet Operation
Number of Fixing Holes 4
Fixing Hole Size 11 mm
Hub Bearing Type Roller Bearing
Hub Material Polyamide
Checking stock...
IDR
820,659.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1820,659.36
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda