Norcomp 180 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
1748669
Mfr. Prt No.:
180-044-103L001
Brand:
Norcomp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1748669
Product description Norcomp 180 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 180-044-103L001
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
RS stock number 1748669
Product description Norcomp 180 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 180-044-103L001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Norcomp
Number of Contacts 44
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.29 mm
D Connector Type High Density D-Sub
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 500.0 V
Length 53.0 mm
Width 12.6 mm
Depth 12.0 mm
Dimensions 53 x 12.6 x 12 mm
Minimum Operating Temperature -50.0 °C
Series 180
Maximum Operating Temperature +100 °C
Contact Plating Gold Flash
Contact Material Brass
Checking stock...
IDR
151,566.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,566.05
*price per unit indicative
"Norcomp 180 44 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda