TE Connectivity 1GΩ Thick Film Resistor 1W ±1% HB11G0FZRE

RS Stock No.:
2960667
Mfr. Prt No.:
HB11G0FZRE
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2960667
Product description TE Connectivity 1GΩ Thick Film Resistor 1W ±1% HB11G0FZRE
Manufacturer / Brand TE Connectivity
Manufacturer part number HB11G0FZRE
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
RS stock number 2960667
Product description TE Connectivity 1GΩ Thick Film Resistor 1W ±1% HB11G0FZRE
Manufacturer / Brand TE Connectivity
Manufacturer part number HB11G0FZRE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Voltage HB Series

From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.

Features and Benefits:

Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values

Product Applications:

Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.


Specifications

Attribute Value
Brand TE Connectivity
Resistance 1 GΩ
Technology Thick Film
Tolerance ±1 %
Power Rating 1 W
Series HB
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±100 ppm/°C
Checking stock...
IDR
187,543.32
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1187,543.32
*price per unit indicative
"TE Connectivity 1GΩ Thick Film Resistor 1W ±1% HB11G0FZRE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda