RS PRO Magnifier, 10X x Magnification, 12mm Diameter

RS Stock No.:
3429808
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
RS stock number 3429808
Product description RS PRO Magnifier, 10X x Magnification, 12mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Triplet Pocket Magnifiers

This series of hand held magnifiers from our trusted and reliable own brand RS PRO is an excellent collection of magnifying glasses perfect for magnifying objects and close up precision work. This series of magnifiers are available with single, double or triple lenses, each offering varying levels of magnification and combination options providing versatility. The lenses provide high quality magnification and are able to produce clear and precise images. The lenses are recessed in a durable polished chrome plated body offering excellent protection when not in use. In addition, the magnifying glasses are supplied with a high quality leather pouch offering enhanced protection and storage.

Available sizes:
3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

Features and benefits

• Available with single, double or triple lenses
• Combination of lenses offers a versatile magnifier
• Clear and precise magnification with minimal distortion
• Lightweight and compact design
• Housed in a polished chrome plated case offering excellent protection
• Supplied with a high quality leather pouch for enhanced protection and storage

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

Each magnifying glass offers a different magnifying strength, with combination options available.

3429814 - Triple lens, 10, 15, 20 x magnification
3429808 - Double lens, 10, 15 x magnification
3429375 - Single lens, 10 x magnification

What are the lens diameters?

3429814 - 18 mm (triple lens)
3429808 - 18 mm (double lens)
3429375 - 21 mm (single lens)


Specifications

Attribute Value
Brand RS PRO
Magnification Power 10X, 15 X
Lens Diameter 12 mm, 18 mm
Magnifier Type Jewellers Loupe
Type Double Lens Magnifier
Checking stock...
IDR
1,448,426.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,448,426.01
*price per unit indicative
"RS PRO Magnifier, 10X x Magnification, 12mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda