HARWIN 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
1613527
Mfr. Prt No.:
M50-3301742
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613527
Product description HARWIN 34-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand HARWIN
Manufacturer part number M50-3301742
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
RS stock number 1613527
Product description HARWIN 34-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand HARWIN
Manufacturer part number M50-3301742

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand HARWIN
Termination Method Crimp
Minimum Operating Temperature -40 °C
Voltage Rating 1 kV ac
Series Archer M50
Pitch 1.27 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold, Tin over Nickel
Current Rating 1 A
Number of Contacts 34
Number of Rows 2
Housing Material PBT
Contact Material Phosphor Bronze
Gender Female
Mounting Type Cable Mount
Body Orientation Vertical
Checking stock...
IDR
1,103,547.69
Out of stock
Price Pack (1 Pack of 22)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,103,547.6950,161.26
*price per unit indicative
"HARWIN 34-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products