JSP Navy Micro Safety Cap, HDPE Protective Material

RS Stock No.:
7362305
Mfr. Prt No.:
ABT000-002-100
Brand:
JSP
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
RS stock number 7362305
Product description JSP Navy Micro Safety Cap, HDPE Protective Material
Manufacturer / Brand JSP
Manufacturer part number ABT000-002-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hardcap A1+ Short 3cm Micro Peak

These industry-leading HardCap A1+® micro peak bump caps from JSP have been designed not just to be compliant with the latest standards, but to exceed the A1 variant of the EN812 Standard.

These bumpcaps offer the ultimate in performance and style, with a sleek, low-profile design and a host of special comfort and safety features for all round protection.

Features & Benefits

Stylish baseball cap design
Unique angled adjuster allowing for one-handed size adjustment
One size fits all – cap can be adjusted from 53cm to 64cm diameter
Removable protective liner, so outer cap is fully machine-washable for hygiene
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility


Specifications

Attribute Value
Brand JSP
Protective Material HDPE
Cap Material Canvas
Integral Sweatband Yes
Machine Washable Yes
Colour Navy
Adjustable Yes
Complies With EN812 Yes
Peak Type Micro
Head Size 52 - 65 cm
Checking stock...
IDR
427,112.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1427,112.08
*price per unit indicative
"JSP Navy Micro Safety Cap, HDPE Protective Material" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda