HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female

RS Stock No.:
2829207
Mfr. Prt No.:
09320183101
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2829207
Product description HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09320183101
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
RS stock number 2829207
Product description HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female
Manufacturer / Brand HARTING
Manufacturer part number 09320183101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han® EE 16A Crimp Series

These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Crimp Inserts

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

APPROVALS : UL, CSA, SEV

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

L282914-01

Specifications

Attribute Value
Brand HARTING
Thread Size M3 x 10
Type Connector Insert
Series Han EE
Pole Format 18P+E
Number of Contacts 18
Number of Rows 4
Voltage Rating 500 V
Current Rating 16 A
Gender Female
Checking stock...
IDR
458,998.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1458,998.64
*price per unit indicative
"HARTING Han EE Heavy Duty Power Connector Insert, 18 contacts, 16A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda