HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male

RS Stock No.:
1293130
Mfr. Prt No.:
09160423001
Brand:
HARTING
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
RS stock number 1293130
Product description HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09160423001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han DD® 10A Crimp Series

These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Han DD® Inserts

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

APPROVALS : UL, CSA, SEV

High density
Poles: 24-108
Crimp contacts must be ordered separately (supplied in bags of 50)
Contacts have option of size and plating

L129310-01

Specifications

Attribute Value
Brand HARTING
Thread Size M3 x 10
Type Connector Insert
Series Han DD
Pole Format 42P+E
Number of Contacts 42
Number of Rows 7
Voltage Rating 250 V
Current Rating 10 A
Gender Male
Checking stock...
IDR
457,739.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1457,739.96
*price per unit indicative
"HARTING Han DD Heavy Duty Power Connector Insert, 42 contacts, 10A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda