HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male

RS Stock No.:
1810482
Mfr. Prt No.:
09200042611
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1810482
Product description HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09200042611
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
RS stock number 1810482
Product description HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09200042611

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han A® 10A to 16A Screw Series

These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.

Han A® Inserts

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Note

Two 16P + E inserts may be accommodated within a ’Size’ 32A housing (typical stock no 363-7964)

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

• Slim construction
• Poles: 3-16 (screw connection)

L181048-01LI181085-11

Specifications

Attribute Value
Brand HARTING
Termination Method Screw Down
Type Connector Insert
Series Han A
Pole Format 4P+E
IP Rating IP44
Number of Contacts 4
Number of Rows 2
Voltage Rating 230 V, 400 V
Contact Plating Gold, Silver
Current Rating 10 A
Contact Material Copper Alloy
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
328,935.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,935.04
*price per unit indicative
"HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda