Hanna Instruments CHECKER1 pH Meter, +14pH max

RS Stock No.:
0214855
Mfr. Prt No.:
HI98103
Brand:
Hanna Instruments
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
RS stock number 0214855
Product description Hanna Instruments CHECKER1 pH Meter, +14pH max
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI98103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hanna Instruments pH Meter and replacement probes

For students and researchers alike, requiring a sturdy and compact pH Meter Hannah Instruments offers the HI-98103 (214-855)

Featuring a clear LCD display, buffer recognition, stability indicator, automatic shut off, low battery indicator all within a pocket sized device. This tester also boasts a thin long-reach pH electrode (included) which is easily replaced by unscrewing it from the main body.

Calibration is made simple with one or two automatic calibration, calibration buffers are automatically recognised and buffer values are shown on the display.

Features and Benefits:

• 0.1 pH resolution
• Quick and easy electrode replacement
• Fast and accurate readings 0-14 pH
• Test tube sized electrode
• 1000 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.


Specifications

Attribute Value
Brand Hanna Instruments
Minimum pH 0 pH
Power Source Battery
pH Resolution 0.01 pH
Width 50 mm
Length 66 mm
Dimensions 66 x 50 x 25 mm
Minimum Operating Temperature 0 °C
Height 25 mm
Best pH Accuracy ±0.2 pH
Model Number p CHECKER1
Maximum Operating Temperature +50 °C
Battery Life 3000 h
Weight 50 g
Battery Type CR2032
Maximum pH +14 pH
Checking stock...
IDR
1,882,880.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,882,880.39
*price per unit indicative
"Hanna Instruments CHECKER1 pH Meter, +14pH max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products