Hanna Instruments HI 98107 pH Meter, +14pH max
- RS Stock No.:
- 0218970
- Mfr. Prt No.:
- HI-98107
- Brand:
- Hanna Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0218970 |
| Product description | Hanna Instruments HI 98107 pH Meter, +14pH max |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI-98107 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hannah Instruments Pocket pH and Conductivity Meters
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.
All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.
Note
These meters can be calibrated using the conductivity and pH solutions featured in this section.
Features and Benefits:
HI-98107 218-970
• Waterproof and designed to float
• Dual Liquid Crystal Display (LCD)
• pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
• Renewable junction
• Easy 1 or two point automatic calibration
• 1000 hour battery life
HI-98201 288-8177
• Renewable junction
• Platinum electrode
• Range up to ±999 mV
• 700 hours battery life
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Maximum Operating Temperature | +50 °C |
| Minimum pH | 0 pH |
| Power Source | Battery |
| pH Resolution | 0.1 pH |
| Width | 41 mm |
| Length | 175 mm |
| Dimensions | 175 x 41 x 23 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 23 mm |
| Best pH Accuracy | ±0.1 pH |
| Model Number p | HI 98107 |
| Battery Life | 700 h |
| Weight | 95 g |
| Battery Type | Button Cell (1.5 V) x 4 |
| Maximum pH | +14 pH |