Hanna Instruments CHECKER1 pH Meter, +14pH max
- RS Stock No.:
- 0214855
- Mfr. Prt No.:
- HI98103
- Brand:
- Hanna Instruments

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0214855 |
Product description | Hanna Instruments CHECKER1 pH Meter, +14pH max |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI98103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hanna Instruments pH Meter and replacement probes
For students and researchers alike, requiring a sturdy and compact pH Meter Hannah Instruments offers the HI-98103 (214-855)
Featuring a clear LCD display, buffer recognition, stability indicator, automatic shut off, low battery indicator all within a pocket sized device. This tester also boasts a thin long-reach pH electrode (included) which is easily replaced by unscrewing it from the main body.
Calibration is made simple with one or two automatic calibration, calibration buffers are automatically recognised and buffer values are shown on the display.
Features and Benefits:
• 0.1 pH resolution
• Quick and easy electrode replacement
• Fast and accurate readings 0-14 pH
• Test tube sized electrode
• 1000 hours battery life
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Minimum pH | 0 pH |
Power Source | Battery |
pH Resolution | 0.01 pH |
Width | 50 mm |
Length | 66 mm |
Dimensions | 66 x 50 x 25 mm |
Minimum Operating Temperature | 0 °C |
Height | 25 mm |
Best pH Accuracy | ±0.2 pH |
Model Number p | CHECKER1 |
Maximum Operating Temperature | +50 °C |
Battery Life | 3000 h |
Weight | 50 g |
Battery Type | CR2032 |
Maximum pH | +14 pH |