Kern Weighing Scale, 200kg Weight Capacity

RS Stock No.:
7007055
Mfr. Prt No.:
HCB 200K500
Brand:
Kern
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
RS stock number 7007055
Product description Kern Weighing Scale, 200kg Weight Capacity
Manufacturer / Brand Kern
Manufacturer part number HCB 200K500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HCB Industrial Hanging Balances

The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.

SUPPLIED_WITH : Batteries and instruction manual

Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated


Specifications

Attribute Value
Brand Kern
Weighing Capacity 200 kg
Scale Type Hanging
Resolution 500 g
Net Weight 0.4 kg
Model Number p HCB 200 K500
Checking stock...
IDR
2,350,584.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,350,584.90
*price per unit indicative
"Kern Weighing Scale, 200kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products