RS PRO Wire, 0.8mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 8183194
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8183194 |
| Product description | RS PRO Wire, 0.8mm Lead solder, 183 → 188°C Melting Point |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Tin/Lead Solder Wire Handy Pack
This resin-based solder wire is 60/40 tin/lead and is suitable for a wide range of soldering jobs – although the presence of lead makes this solder wire unsuitable for soldering RoHS compliant products.
Features:
0.8mm lead-free solder supplied in a 4m handy pack
Clear residue left after soldering can be safely left on the PCB
Flux classification J-STD 004 REL0 – leaving a highly-reliable post-soldering residue
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Wire Diameter | 0.8 mm |
| Percent Lead | 40 % |
| Product Form | Wire |
| Melting Point | 183 → 188 °C |
| Percent Tin | 60 % |
| Product Weight | 18 g |
| Flux Content Percent | 2.2 % |