Facom SL.DBOX1PB 21 Piece , 1/2 in Socket Set

RS Stock No.:
7428402
Mfr. Prt No.:
SL.DBOX1PB
Brand:
Facom

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7428402
Product description Facom SL.DBOX1PB 21 Piece , 1/2 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number SL.DBOX1PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Facom 21 Piece 1/2" Detection Box Socket Set

1/2in socket set and ratchet handle supplied in ’Detection BOX’ case. The Detection BOX is designed to allow a quick contents check even if the box is closed, meaning the user is less likely to forget or leave tools lying in, or around machines and equipment.

Features and Benefits:
• Compact head for access to tight areas
• Dustproof, maintenance free 72-teeth mechanism
• Easy to carry with the extension working as a handle when packed in the box
• Palm control system
• Bi-material, slip-resistant case with 2 metal clasps, metal hinge pins and a detachable lid
• Lightweight design, only 430g

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 21
Set Contents Extension, Ratchet, Sockets, Universal Joint
Drive Type Square
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
5,138,141.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,138,141.54
*price per unit indicative
"Facom SL.DBOX1PB 21 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda