SMC Handle 4/2 Pneumatic Manual Control Valve VH Series
- RS Stock No.:
- 7013258
- Mfr. Prt No.:
- VH212-F02
- Brand:
- SMC
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
| RS stock number | 7013258 |
| Product description | SMC Handle 4/2 Pneumatic Manual Control Valve VH Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VH212-F02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Function | 4/2 |
| Body Material | Die Cast Aluminium |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Control Mechanism | Handle |
| Manufacturer Series | VH |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Maximum Operating Pressure | 1 MPa |
| Thread Standard | G |
| Number of Ports | 4/2 |