Molex, ServiceGrade Hand Crimping Tool for Open Barrel Terminal
- RS Stock No.:
- 7106499
- Mfr. Prt No.:
- 63811-1000
- Brand:
- Molex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7106499 |
| Product description | Molex, ServiceGrade Hand Crimping Tool for Open Barrel Terminal |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 63811-1000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Molex ServiceGrade Hand Crimping Tool for Open Barrel Crimp Terminals
Molex Hand Crimping Tools
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
ServiceGrade Hand Crimping Tool - Overview
From Molex a low cost ServiceGrade manual crimping tool with a sturdy construction tested to a minimum of 1000 cycles. This crimping tool consists of two ergonomically designed, anti-slip, soft grip handles with a small handle spread making the tool comfortable to use. The crimping jaws contain a range of conductor and insulation profiles and can accommodate a range of material thicknesses and conductor barrel lengths making this crimp tool a versatile solution for a wide range of crimping requirements
Key Features and Benefits
• Service life of 1000 cycles
• Easy to use
• Ergonomically designed handles with small handle spread for comfortable use
• Accepts a wide range of material thicknesses and barrel lengths
Applications
This ServiceGrade hand crimping tool is ideal for use in low volume field repairs and prototyping and is commonly used by electrical contractors and technicians.
Questions and Answers
What Terminals can these Crimping Tools be used with?
This ServiceGrade hand crimping is for use with Molex open barrel crimp terminals with a wire size range from 24 AWG to 14 AWG
The crimping jaws accept material thicknesses from 0.15 mm to 0.40 mm and conductor barrel lengths from 2 mm to 3.5 mm
Specifications
| Attribute | Value |
| Brand | Molex |
| Crimp Connector Type | Open Barrel Terminal |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Series | ServiceGrade |
| For Use With | 0.062in Pin and Socket Crimp Terminal |
| Wire Size AWG | 24 → 14 AWG |
| Ratcheting | No |
| Connector Type | Crimp Tool |