Molex, 207129 Ratcheting Hand Crimping Tool for Terminal

RS Stock No.:
7106506
Mfr. Prt No.:
63811-6500
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7106506
Product description Molex, 207129 Ratcheting Hand Crimping Tool for Terminal
Manufacturer / Brand Molex
Manufacturer part number 63811-6500
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
RS stock number 7106506
Product description Molex, 207129 Ratcheting Hand Crimping Tool for Terminal
Manufacturer / Brand Molex
Manufacturer part number 63811-6500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Hand Crimping Tools

Molex PremiumGrade Hand Crimping Tool for SPOX Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PremiumGrade Hand Crimping Tool - Overview

From Molex a PremiumGrade manual crimping tool made from high-quality materials with precisely designed crimp profiles that enable terminals to be crimped to a high specification. This PremiumGrade crimp tool has been tested to a minimum of 50000 cycles. If the tool is looked after and maintained it will continue to produce crimps to the highest specification during this life span. This crimping tool consists of two handles with an adjustable preload force, ratchet mechanism, die assembly and terminal locator. The excellent force ratio of this hand crimping tool along with the ergonomically designed soft grip handles makes it easy to handle and comfortable to use

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved, preventing partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened using an emergency ratchet release lever

Adjustable Handle Force

Over time it may be necessary to adjust the pre-set handle load force. This is achieved by using a setting wheel which can be moved anti clockwise to increase the handle force or clockwise to decrease the handle force

Locator

This PremiumGrade hand crimping tool features a user-friendly terminal locator and wire stop which accurately position the terminal and hold it securely in place during the crimping process. The locator simply swings away from the crimp tool allowing the terminal to loaded into the correctly sized nest in the locator. The locator is then swung back into place with the terminal positioned correctly for crimping. The pre-stripped wire is inserted through the terminal against the wire-stop and crimping can proceed

Transferable Dies and Locator

The dies and locator of this hand crimping tool can be used in a power crimp head (Molex Part Number 63816-0300). This crimp head is then connected to a battery powered crimping tool (Molex Part Numbers 63816-0200 and 63816-0250)

Key Features and Benefits

• Manufactured from high-quality materials
• Precisely designed crimping profiles
• Long service life of 50000 cycles minimum
• Excellent force ratio for easy handling
• Ratchet mechanism ensures full crimp cycle
• Emergency ratchet release
• Locator and wire stop for accurate terminal positioning
• Adjustable hand force
• Ergonomically designed handles for comfortable use
• Locator and dies can be used in battery powered tools
• IPC/WHMA A-620 Class 2 compliant


Specifications

Attribute Value
Brand Molex
Series 207129
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Terminal
For Use With SPOX Crimp Terminal
Wire Size AWG 24 → 18 AWG
Ratcheting Yes
Connector Type Crimp Terminal
Checking stock...
IDR
6,883,091.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,883,091.58
*price per unit indicative
"Molex, 207129 Ratcheting Hand Crimping Tool for Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda