HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male

RS Stock No.:
7560048
Mfr. Prt No.:
09140013032
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7560048
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140013032
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
RS stock number 7560048
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140013032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han GND Range

The Harting Han GND range enables a pluggable grounding system, it is the solution for potential equalisation. It is now possible to execute grounding systems in a pluggable design for the first time. The advantage of this system is to enable quick and error free commissioning. Potential equalisation lines are still being permanently connected, which is relatively time consuming and can be subject to errors. The single pole connector in the durable IP65 plastic housing is designed for stranded wires from 10-35mm² and is optionally available in crimp or axial screw termination. The screw termination has the advantage of the lines being connected without a special tool.

Han GND Modules

Modules for the conatcts, hoods and housings


Specifications

Attribute Value
Brand HARTING
For Use With Han GND Series
Type Connector Module
Current Rating 16 A
Series Han-Modular
Gender Male
Range Han GND
Voltage Rating 500 V
Checking stock...
IDR
164,047.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,047.96
*price per unit indicative
"HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda