Han E Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector

RS Stock No.:
7417799
Mfr. Prt No.:
09330006205
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7417799
Product description Han E Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
Manufacturer / Brand HARTING
Manufacturer part number 09330006205
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
RS stock number 7417799
Product description Han E Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
Manufacturer / Brand HARTING
Manufacturer part number 09330006205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Han-Com® Signal & Power (Crimp and Screw)

These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts

A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Note

Han-Com® inserts have mixed power and signal formats. A typical identifier is ’4//2’ which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Features & Benefits

• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information

The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.


Specifications

Attribute Value
Brand HARTING
Series Han E
Accessory Type Crimp Contact
For Use With Heavy Duty Power Connector
Range Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid
Voltage Rating 830 V
Current Rating 16 A
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 1 mm²
Termination Method Crimp
Gender Female
Checking stock...
IDR
414,315.50
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1414,315.508,286.31
*price per unit indicative
"Han E Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda