Han B, 1930 size 10 B Side Entry Connector Hood

RS Stock No.:
8443256
Mfr. Prt No.:
19300101521
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8443256
Product description Han B, 1930 size 10 B Side Entry Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19300101521
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
RS stock number 8443256
Product description Han B, 1930 size 10 B Side Entry Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19300101521

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Hoods and Housings

Note

Only the Housing stock no. 114-7964 can be used with the Han E AV series.

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

APPROVALS : UL, CSA, SEV

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings


Specifications

Attribute Value
Brand HARTING
Thread Size M25
Type Connector Hood
Series Han B
Manufacturer Size Code 10 B
IP Rating IP65
Series Number 1930
Body Orientation Side Entry
Checking stock...
IDR
296,733.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1296,733.81
*price per unit indicative
"Han B, 1930 size 10 B Side Entry Connector Hood" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products