Facom Steel Engineer’s Hammer, 725g

RS Stock No.:
0418892
Mfr. Prt No.:
200H.36PB
Brand:
Facom
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
RS stock number 0418892
Product description Facom Steel Engineer's Hammer, 725g
Manufacturer / Brand Facom
Manufacturer part number 200H.36PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Hickory Handle Hammer

Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.


Specifications

Attribute Value
Brand Facom
Hammer Type Engineer's Hammer
Overall Length 300.0 mm
Head Material Steel
Handle Material Wood
Weight 725 g
Checking stock...
IDR
419,979.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1419,979.56
*price per unit indicative
"Facom Steel Engineer's Hammer, 725g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda