SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking – Open Slot, W50 mm x D75mm, L2m, Halogen Free PC/ABS

RS Stock No.:
1442143
Mfr. Prt No.:
08480231013
Brand:
SES Sterling

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442143
Product description SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Halogen Free PC/ABS
Manufacturer / Brand SES Sterling
Manufacturer part number 08480231013
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
RS stock number 1442143
Product description SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Halogen Free PC/ABS
Manufacturer / Brand SES Sterling
Manufacturer part number 08480231013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SES Sterling Trunking

SES Sterling Slotted Grey Cable Trunking Halogen Free

The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits

Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths


Specifications

Attribute Value
Brand SES Sterling
Width 50 mm
Depth 75 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material Halogen Free PC/ABS
Length 2 m
Slot Type Open
Fire Behaviour Halogen Free, Self-extinguishing
Series GF-DIN-SH-A7/5
Standards Met EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0
Checking stock...
IDR
10,683,885.62
Out of stock
Price Pack (1 Pack of 12)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,683,885.62890,323.80
*price per unit indicative
"SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W50 mm x D75mm, L2m, Halogen Free PC/ABS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda