Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc

RS Stock No.:
3706896
Mfr. Prt No.:
SR15C-A3
Brand:
Honeywell
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
RS stock number 3706896
Product description Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc
Manufacturer / Brand Honeywell
Manufacturer part number SR15C-A3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

SR13 and SR15 series Hall effect sensors


Specifications

Attribute Value
Brand Honeywell
Output Type Digital
Supply Voltage 3.8 → 30 V dc
Terminal Type Wire Lead
Switching Current 20 mA
Length 7.6 mm
Width 20.3 mm
Depth 5.1 mm
Dimensions 7.6 x 20.3 x 5.1 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
402,148.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1402,148.26
*price per unit indicative
"Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products