3M Clear ABS, Polyester Face Shield with Head Guard , Resistant To Impact

RS Stock No.:
1363396
Mfr. Prt No.:
82501-00000CP
Brand:
3M
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
RS stock number 1363396
Product description 3M Clear ABS, Polyester Face Shield with Head Guard , Resistant To Impact
Manufacturer / Brand 3M
Manufacturer part number 82501-00000CP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M Tuffmaster H8 Headgear For WP Series Visors

3M Tuffmaster H8 Headgear is a strong thermoplastic crown protector which is impact resistant protecting your head. The headgear is compatible with the WP series of face shield visors. Due to the design, face shields can be attached and replaced quickly plus the headgear is complete with a ratchet suspension system. The H8 headgear is comfortable and easy to adjust providing an excellent safe and secure fit.

Note

WP Series Face Shields see stock numbers 136-3397 and 136-3399

FEATURES and BENEFITS:

Headgear – Crown protector
Thermoplastic
Impact resistant
Compatible with WP series face shields and visors
Ratchet suspension system
5 Position crown strap
Easy and quick visor attachment and replacement
Easy ratchet turning system
Easy to adjust
Comfortable
Secure and safe fit


Specifications

Attribute Value
Brand 3M
Resistant To Impact
Guard Type Head
Body Colour White
Shield Material ABS, Polyester
Lens Colour Clear
Sweatband Yes
Checking stock...
IDR
549,728.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1549,728.49
*price per unit indicative
"3M Clear ABS, Polyester Face Shield with Head Guard , Resistant To Impact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda