Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage

RS Stock No.:
0262198
Mfr. Prt No.:
84873220
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0262198
Product description Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873220
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
RS stock number 0262198
Product description Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3-phase Voltage Control Relay - C-Lynx

3 phase voltage controllers which monitor:- Undervoltage, adjustable from -2% to -20% of Under voltage,- Overvoltage, adjustable from 2% to 20% of Under Voltage,- Presence of the neutral (H3USN only), Measurements are taken between Phases for the H3US - M3US and between Phases and Neutral for the H3USN, Faults are signalled via LED's, distinguishing the origin of the fault (one LED for the upper and lower threshold).

H3US and M3US relays control overvoltage between phases, and undervoltage between phases
The H3USN relay controls overvoltage between phases, undervoltage between phases, and loss of neutral
Multi-voltage Products
True RMS measurement
LED status indication


Specifications

Attribute Value
Brand Crouzet
Monitoring Application Voltage
Contact Configuration DPDT
Voltage Sensitivity Overvoltage, Undervoltage
Electrical Phase 3
Voltage Sensing Range 194 → 528 V ac
Time Delay 0.3 → 30 s
Height 92.6 mm
Length 65.5 mm
Minimum Voltage Sensed 194 V ac
Operating Temperature Range -20 → +50 °C
Minimum Operating Temperature -20 °C
Width 35 mm
Maximum Operating Temperature +50 °C
Dimensions 65.5 x 35 x 92.6 mm
Maximum Voltage Sensed 528 V ac
Checking stock...
IDR
3,194,110.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,194,110.28
*price per unit indicative
"Crouzet Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products