Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 100m, Black Rubber Sheath, 450/750 V
- RS Stock No.:
- 8179003
- Mfr. Prt No.:
- 1600103
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8179003 |
| Product description | Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 100m, Black Rubber Sheath, 450/750 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1600103 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8179003 |
| Product description | Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 100m, Black Rubber Sheath, 450/750 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 1600103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Network power cables
H07RN-F Heavy Duty High Stress Rubber Cable
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.
Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.
Features and Benefits
• according to EN 50525-2-21
• High stresses
• For protected and fixed installation permitted up to 1000V
• Flame Retardant to IEC 60332-1-2
• Oil-resistant according to EN 60811-404
• Normativity not ozone resistant
Applications
This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;
• Water Treatment
• Refrigerated Environments
• Construction Work-sites
• Stage and Studio Cabling
• Agricultural and Industrial
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors
Specifications
| Attribute | Value |
| Brand | Lapp |
| Conductor Strand Type | Stranded |
| Core Strands | 30/0.25 mm |
| Number of Cores | 3 |
| Cross Sectional Area | 1.5 mm² |
| Conductor Material | Copper |
| Outer Diameter | 9.2 → 11.9 mm |
| Voltage Rating | 450/750 V |
| Minimum Operating Temperature | -25 °C |
| Length | 100 m |
| Size of Strands | 0.25 mm |
| Maximum Operating Temperature | +60 °C |
| Sheath Colour | Black |
| Number of Strands | 30 |
| European Harmonised Code | H07RN-F |
| Sheath Material | Rubber |
| Conductor Resistance | 13.3 Ω/km |
| Standards Met | CE |
| Harmonised Code | H07RN-F |
| American Wire Gauge | 15 AWG |
| Insulation Material | Rubber |
| Current Rating | 18 A |
| Fire Behaviour | Flame Retardant |