RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m
- RS Stock No.:
- 8360858
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8360858 |
| Product description | RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8360858 |
| Product description | RS PRO Black 25 mm² Hookup & Equipment Wire, 3 AWG, 234/0.35 mm, 100m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
Network power cables
RS PRO H07BN4-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality, durable H07BN4-F flexible mains power cable with rubber insulation and sheathed in a CSP (chlorosulphonated polyethylene) jacket. This power cable has a voltage rating of 450 to 750 V, is heat resistant, flame retardant and has excellent resistance to abrasion, oils, water and weathering making it suitable for use in most industrial applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer called a cable jacket or sheath made from CSP (chlorosulphonated polyethylene).
What Does H07BN4-F Mean?
H07BN4-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07BN4-F is the code for this harmonised flexible cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• B = EPR (Ethylene-propylene rubber) insulation
• N4 = CSP (Chlorosulphonated Polyethylene) sheath
• F = Flexible copper conductors
Features and Benefits
The construction of this flexible mains power cable and the materials it is made from means it has the following qualities:
• Flexible and durable
• Excellent temperature resistance
• Resistance to impact and abrasion
• UV resistant with high resistance to ageing by sunlight and oxidation
• Resistant to hydrocarbons, oils, greases and fuels
• Excellent fire resistant properties
Where are These Cables Used?
H07BN4-F mains cables with their high-temperature resistance and mechanical durability are ideal for use in most industrial applications. These cables are especially suitable for use in arduous industrial environments such as the heavy-duty electrical connection of equipment between pumps and generators, and for temporary power generation. H07BN4-F cable is also widely used in the following industries:
• Building and Construction
• Renewable Energy
• Water Treatment
• Mines and oil and gas applications
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cross Sectional Area | 25 mm² |
| Sheath Colour | Black |
| American Wire Gauge | 3 AWG |
| Core Strands | 234/0.35 mm |
| Insulation Material | PVC |
| Outer Diameter | 12.7 → 15.8 mm |
| Length | 100 m |
| Voltage Rating | 750 V |
| Conductor Material | Copper |
| Maximum Operating Temperature | +90 °C |
| Minimum Operating Temperature | -40 °C |
| Standards Met | Euroclass Eca |
| Harmonised Code | H07BN4-F |