Lapp Grey 1 mm² Hookup & Equipment Wire, 32/32, 100m

RS Stock No.:
7244377
Mfr. Prt No.:
4510063
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7244377
Product description Lapp Grey 1 mm² Hookup & Equipment Wire, 32/32, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4510063
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
RS stock number 7244377
Product description Lapp Grey 1 mm² Hookup & Equipment Wire, 32/32, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4510063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lapp Single Core Cable - H05V-K

From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.

The H05V-K hook-up wire has European HAR cable type certification.

Features and Benefits

• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C

Applications

These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:

• Power Management
• Industrial Machinery
• Medical Equipment

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Note

These are supplied in boxes not reels.


Specifications

Attribute Value
Brand Lapp
Core Strands 32/32
Cross Sectional Area 1 mm²
Conductor Material Bare Copper
Voltage Rating 500 V
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Outer Diameter 2.6 mm
Insulation Material PVC
Minimum Operating Temperature -30 °C
Length 100 m
Harmonised Code H05V-K
Checking stock...
IDR
1,164,383.89
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,164,383.8911,643.84
*price per unit indicative
"Lapp Grey 1 mm² Hookup & Equipment Wire, 32/32, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda