Lapp Brown 1 mm² Hookup & Equipment Wire, 32/32, 100m
- RS Stock No.:
- 7244370
- Mfr. Prt No.:
- 4510033
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7244370 |
Product description | Lapp Brown 1 mm² Hookup & Equipment Wire, 32/32, 100m |
Manufacturer / Brand | Lapp |
Manufacturer part number | 4510033 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7244370 |
Product description | Lapp Brown 1 mm² Hookup & Equipment Wire, 32/32, 100m |
Manufacturer / Brand | Lapp |
Manufacturer part number | 4510033 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp Single Core Cable - H05V-K
From Lapp, this single-core H05V-K hook-up wire is ideal for fixed installations in power and control applications. The cable features a fine-wired copper conductor with PVC based core insulation, and is flame retardant.
The H05V-K hook-up wire has European HAR cable type certification.
Features and Benefits
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
• Nominal working voltage 300/500V
• Minimum bending radius 6 x cable diameter
• Flame-retardant according to IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
Applications
These versatile hook-up wires are typically used in the internal wiring of devices, or for protected installations in and on lighting equipment. This hook-up wire is often used in the following applications:
• Power Management
• Industrial Machinery
• Medical Equipment
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Note
These are supplied in boxes not reels.
Specifications
Attribute | Value |
Brand | Lapp |
Core Strands | 32/32 |
Cross Sectional Area | 1 mm² |
Conductor Material | Bare Copper |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80 °C |
Sheath Colour | Brown |
Outer Diameter | 2.6 mm |
Insulation Material | PVC |
Minimum Operating Temperature | -30 °C |
Length | 100 m |
Harmonised Code | H05V-K |