RS PRO Steel Girder Suspension Clip & Hanger, 3 → 8 mm
- RS Stock No.:
- 0277496
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0277496 |
| Product description | RS PRO Steel Girder Suspension Clip & Hanger, 3 → 8 mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0277496 |
| Product description | RS PRO Steel Girder Suspension Clip & Hanger, 3 → 8 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Girder Suspension Clips - Chain and Wire Hangers
RS PRO range of girder clips for chains or wires which allows items to be directly suspended or hung from these clips without the need for drilling and welding.
These girder clips are designed for either horizontally flanged or vertically flanged surfaces and are ideal for suspending items and objects from upright or flat structures. These clips have different weight bearing capacities and flange diameters to meet various fixing applications.
Girder clips options:
277-480 - Horizontal flange steel clip, 1.5-3 mm
277-496 - Horizontal flange steel clip, 3-8 mm
277-503 - Horizontal flange steel clip, 8-13 mm
277-519 - Horizontal flange steel clip, 14-20 mm
277-525 - Vertical flange steel clip, 1.5-5 mm
277-531 - Vertical flange steel clip, 5-7 mm
Features and Benefits:
Girder clips manufactured from steel
Either horizontal flange or vertical flange
Quick and easy fixing method without the need for brackets and drilling holes
Typical Applications:
Girder suspension clips provide an easy to install suspension fixing system
for several applications including:
Cables
Pipework
Trunking
Light Fittings
Conduit
Suspended Ceilings
FAQs
What are girder suspension clips used for?
Objects can be directly suspended or hung from these clips, which eliminates the need for drilling and welding.
The clips can be used to hang netting materials from I-Beams and steel columns typically used in the building and construction industries.
In the industrial sector, they are used to suspend equipment from steel beams or columns with chains or wire hangers.
These clips can also be used to hang light-weight items from ceilings or to support curtain railings that cannot be fixed onto walls directly.
They are often used to support cables and wires and keep them securely fastened onto ledges and mantels.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Flange Thickness Minimum | 3 mm |
| Flange Orientation | Horizontal |
| Flange Thickness | 3 → 8 mm |
| Material | Steel |
| Flange Thickness Maximum | 8 mm |
| Maximum Load | 90 kg |